Nexans 7 x 0.2 mm, 4.8 mm
- RS Stock No.:
- 399-9688
- Mfr. Part No.:
- 10037791
- Manufacturer:
- Nexans
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 399-9688
- Mfr. Part No.:
- 10037791
- Manufacturer:
- Nexans
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexans | |
| Core Strands | 7 x 200 мкм | |
| Cable Length | 4.8 mm | |
| Conductor Material | Copper | |
| Maximum Operating Temperature | 80 °C | |
| Number of Strands | 7 | |
| Size of Strands | 200 μm | |
| Select all | ||
|---|---|---|
Brand Nexans | ||
Core Strands 7 x 200 мкм | ||
Cable Length 4.8 mm | ||
Conductor Material Copper | ||
Maximum Operating Temperature 80 °C | ||
Number of Strands 7 | ||
Size of Strands 200 μm | ||
- COO (Country of Origin):
- FR
FM / FMA cables for low frequency connections
Flexible cables specifically recommended for connections requiring a high level of protection against electromagnetic interference.
Ideal for internal or external audio connections, as well as for connecting microphones.
For wiring devices in high-interference environments.
Reduced diameter version (FMA series).
Standards
NFC 32070/C2
Related links
- Nexans H07Z-R Series 0.2 mm² Hook Up Wire 7 x 0.2 mm 250 m, 10039049
- Nexans H07Z-R Series 0.52 mm² Hook Up Wire 19 x 0.2 mm 100 m, 10038055
- RS PRO Black 7 x 0.2 mm 100 m, Polyvinyl Chloride
- RS PRO 0.2 mm² Hook Up Wire 7 x 0.2 mm 100 m, Polyvinyl Chloride
- RS PRO Yellow Hook Up Wire 200 μm core strands Polyvinyl Chloride
- RS PRO Orange Hook Up Wire 200 μm core strands Polyvinyl Chloride
- RS PRO Pink Hook Up Wire 200 μm core strands Polyvinyl Chloride
- RS PRO Yellow Hook Up Wire 200 μm core strands Polyvinyl Chloride
