Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€0.553
(exc. VAT)
€0.68
(inc. VAT)
- RS Stock No.:
- 749-2554
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 0.14 mm² | |
| Insulation Material | PE | |
| Outer Diameter | 1.9mm | |
| Length | 100m | |
| Core Strands | 18/0.1 mm | |
| Size of Strands | 0.1 mm | |
| Voltage Rating | 30 V | |
| Number of Strands | 18 | |
| Cable Shape | Single Core | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 0.14 mm² | ||
Insulation Material PE | ||
Outer Diameter 1.9mm | ||
Length 100m | ||
Core Strands 18/0.1 mm | ||
Size of Strands 0.1 mm | ||
Voltage Rating 30 V | ||
Number of Strands 18 | ||
Cable Shape Single Core | ||
- COO (Country of Origin):
- CN
Single Medium Lapped Screen Braid PVC Cable
Single medium lapped screen cable for general audio connector use.
18 / 0.1 mm plain copper stranded conductors
PE insulated, plain copper lap screened and grey PVC sheath overall
Cores: red
Capacitance: Core to screen 145 pF/m
Twisted cores
Diameters: round 1.9mm
PE insulated, plain copper lap screened and grey PVC sheath overall
Cores: red
Capacitance: Core to screen 145 pF/m
Twisted cores
Diameters: round 1.9mm
Related links
- RS PRO Microphone Cable 1.9mm od, 100m
- RS PRO Microphone Cable 1.9mm od, 25m
- RS PRO 2 Core Microphone Cable 2.9 x 5.9mm od Grey
- RS PRO 2 Core Microphone Cable 3.7mm od Grey
- Van Damme 5 Core 6.2mm od Black
- RS PRO Data Cable 0.14 mm² 26 AWG, 100m
- Tasker 2 Core Microphone 1.4mm od Black
- RS Pro 2 Core Screened Grey PVC Industrial Cable 0.14 mm² CSA, 100m

