- RS Stock No.:
- 123-7223
- Mfr. Part No.:
- Z1676E
- Manufacturer:
- OEP
Discontinued product
- RS Stock No.:
- 123-7223
- Mfr. Part No.:
- Z1676E
- Manufacturer:
- OEP
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
OEP Z16 Series Audio Transformers
The OEP Z16 range of audio transformers are constructed with an interwinding screen and centre tap. Various different impedance ratios are available, and these audio transformers can be used in reverse with the centre tap on the primary. Z16 audio transformers are low power and suitable for PCB mounting.
Product Application Information
Recommended applications for these audio transformers include ground loop isolating microphone inputs and impedance matching.
Specifications
Attribute | Value |
---|---|
Primary Impedance | 75Ω |
Secondary Impedance | 150Ω |
Primary DC Resistance | 15.6Ω |
Power Rating | 2mW |
Secondary DC Resistance | 36Ω |
Dimensions | 18 x 18 x 15mm |
Mounting Type | Through Hole |
Termination Type | PC Pin |
Weight | 14g |
Depth | 15mm |
Length | 18mm |
Width | 18mm |
Isolation Voltage | 1000V |
Minimum Operating Frequency | 40Hz |
Maximum Operating Frequency | 20kHz |
Construction | Enclosed |
Maximum Temperature | +75°C |
Turns Ratio | 1:1.41 C.T |
Minimum Temperature | -20°C |
Core Type | Laminated |
- RS Stock No.:
- 123-7223
- Mfr. Part No.:
- Z1676E
- Manufacturer:
- OEP