- RS Stock No.:
- 168-3246
- Mfr. Part No.:
- 749010310
- Manufacturer:
- Wurth Elektronik
Temporarily out of stock - back order for despatch 03-09-2024, delivery within 2 working days
Added
Price Each
€5.01
(exc. VAT)
€6.16
(inc. VAT)
Units | Per unit |
1 - 49 | €5.01 |
50 - 99 | €4.47 |
100 - 249 | €3.96 |
250 - 499 | €3.57 |
500 + | €3.19 |
- RS Stock No.:
- 168-3246
- Mfr. Part No.:
- 749010310
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
100 % automatic production
Ethernet with speeds up to 1 Gbit/s
Low profile height of 4 mm
Improved Return Loss and Crosstalk properties
Improved solderability and AOI inspection due to half-vias with gold plating
Compatible with existing LAN products
Suitable for industrial temperatures from -40 °C up to +85 °C
Compatible to Industrial Ethernet systems like EtherCAT or Profinet
Compliant with most ICs for Ethernet applications such as Microchip, Texas Instruments, Broadcom, Linear Technology
Hubs, Routers, Switches, IP cameras, IoT applications
Ethernet with speeds up to 1 Gbit/s
Low profile height of 4 mm
Improved Return Loss and Crosstalk properties
Improved solderability and AOI inspection due to half-vias with gold plating
Compatible with existing LAN products
Suitable for industrial temperatures from -40 °C up to +85 °C
Compatible to Industrial Ethernet systems like EtherCAT or Profinet
Compliant with most ICs for Ethernet applications such as Microchip, Texas Instruments, Broadcom, Linear Technology
Hubs, Routers, Switches, IP cameras, IoT applications
Specifications
Attribute | Value |
---|---|
Dimensions | 12.7 x 8.67 x 4mm |
Mounting Type | Surface Mount |
Termination Type | Solder |
Depth | 4mm |
Length | 12.7mm |
Width | 8.67mm |
Minimum Temperature | -40°C |
Construction | Enclosed |
Maximum Temperature | +85°C |
Turns Ratio | 1:1 |