Wurth Elektronik Surface Audio Transformer
- RS Stock No.:
- 168-3329
- Mfr. Part No.:
- 749196528
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Subtotal (1 unit)*
€12.78
(exc. VAT)
€15.72
(inc. VAT)
Temporarily out of stock
- Shipping from 12 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €12.78 |
| 10 - 24 | €12.02 |
| 25 - 49 | €10.74 |
| 50 - 99 | €9.47 |
| 100 + | €7.94 |
*price indicative
- RS Stock No.:
- 168-3329
- Mfr. Part No.:
- 749196528
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Audio Transformer | |
| Primary DC Resistance | 102mΩ | |
| Mount Type | Surface | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 21 mm | |
| Length | 21.5mm | |
| Standards/Approvals | No | |
| Depth | 12mm | |
| Construction | Enclosed | |
| Turns Ratio | 1:1:1:1:1:1 | |
| Isolation Voltage | 1.5kV ac | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Audio Transformer | ||
Primary DC Resistance 102mΩ | ||
Mount Type Surface | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 21 mm | ||
Length 21.5mm | ||
Standards/Approvals No | ||
Depth 12mm | ||
Construction Enclosed | ||
Turns Ratio 1:1:1:1:1:1 | ||
Isolation Voltage 1.5kV ac | ||
- COO (Country of Origin):
- PH
Transformer with 6 identical windings
4 sizes with 5 different lengths of Air gap each
Isolation voltage up to 1.5 kVAC
Low leakage inductance
Operating temperature: -40 ºC to +125 ºC
By using different circuits more than 375 transformer solutions and about 125 choke solutions possible. Consequently, quick prototyping possibilities
EFD size parts provide Basic insulation for a working voltage of 250VRMS when they are connected appropriate
Flyback converters
Forward converters
Push-pull converters
Step-up/step-down converters
SEPIC
Related links
- Surface Mount Audio Transformer
- Surface Mount Audio Transformer 2.5W
- Surface Mount Audio Transformer 1kΩ
- Panel Mount Audio Transformer 3.75 Ω 15 Ω 10W
- Panel Mount Audio Transformer 4 Ω 16 Ω 25W
- Panel Mount Audio Transformer 4 Ω, 8 Ω 12W
- Chassis Mount Audio Transformer 3 → 15Ω 3.5W
- PCB Mount Audio Transformer 250 Ω, 500 Ω 5mW
