- RS Stock No.:
- 768-4273
- Manufacturer:
- RS PRO
9 In stock for delivery within 2 working days
Added
Price Each
€12.33
(exc. VAT)
€15.17
(inc. VAT)
Units | Per unit |
1 - 9 | €12.33 |
10 - 24 | €11.72 |
25 + | €11.11 |
- RS Stock No.:
- 768-4273
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
3.5mm to Screw Terminal, 50mm
Conec2 Snap-in Module featuring 3.5mm Stereo Audio Jack
Screw terminals to the rear
Simply snaps into place in Conec2 (50mm) Faceplates
Screw terminals to the rear
Simply snaps into place in Conec2 (50mm) Faceplates
The Conec2 CLB50-PHJ is a 50mm Snap-in Module featuring 3.5mm Stereo Audio Connector to the front of the Module and screw terminals to the rear.
Conec2 Modular Faceplate Range
A range of modular AV & Data faceplate modules plates. Conec2 is a brand new range of snap-in Audio Visual Faceplate
Modules which provides unlimited flexibility for AV, data and communications connectivity.
Modules which provides unlimited flexibility for AV, data and communications connectivity.
Specifications
Attribute | Value |
---|---|
Size | Single Gang |
Number of Connectors | 1 |
Type of Connectors | 3.5 mm Stereo Audio Jack |
Gender | Female |
Dimensions | 35 x 25 x 50mm |
Height | 50mm |
Length | 35mm |
Width | 25mm |