- RS Stock No.:
- 151-2717
- Mfr. Part No.:
- 347930040
- Manufacturer:
- Molex
2119 In stock for delivery within 2 working days
Added
Price Each
€0.50
(exc. VAT)
€0.62
(inc. VAT)
Units | Per unit |
1 + | €0.50 |
- RS Stock No.:
- 151-2717
- Mfr. Part No.:
- 347930040
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Delivering 50% space savings over traditional USCAR 0.64mm connectors with smaller terminals to fit more signals into vehicle interiors, the Mini50 Unsealed Connector System is approved as the industrys only USCAR 050 interface
Addition of 2 circuit-size SMT headers and receptacles
Designed and tested to USCAR 050 specifications
Minimizes PCB footprint for design flexibility and space saving
Independent secondary lock (ISL) terminal-retention feature
Secures terminal inside the housing, one piece design
Orientation features molded into the header
Provides wire-routing and module-design flexibility for both vertical and right-angle connectors
Board alignment and retention features
High-temperature thermoplastic housings
Designed and tested to USCAR 050 specifications
Minimizes PCB footprint for design flexibility and space saving
Independent secondary lock (ISL) terminal-retention feature
Secures terminal inside the housing, one piece design
Orientation features molded into the header
Provides wire-routing and module-design flexibility for both vertical and right-angle connectors
Board alignment and retention features
High-temperature thermoplastic housings
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Type | Unsealed Right Angle Header |
Gender | Female |
Number of Rows | 1 |
Current Rating | 4A |
Mounting Type | PCB |
Series | 34793 |
Colour | Black |
Termination Method | Solder |
Height | 9.94mm |
Width | 14.62mm |
Depth | 35.6mm |
Housing Material | PET |
Contact Material | Brass |
Contact Plating | Tin over Nickel |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |