Amphenol Industrial, ATP Automotive Connector Socket Grey Cable Mount 4 Way, Crimp Termination ATP04-4P
- RS Stock No.:
- 174-1479
- Mfr. Part No.:
- ATP04-4P
- Manufacturer:
- Amphenol Industrial
Subtotal (1 pack of 275 units)**
€729.85
(exc. VAT)
€897.60
(inc. VAT)
Temporarily out of stock - back order for despatch 07-06-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
275 + | €2.654 | €729.85 |
**price indicative
- RS Stock No.:
- 174-1479
- Mfr. Part No.:
- ATP04-4P
- Manufacturer:
- Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Amphenol Industrial | |
Type | Automotive Connector | |
Number of Contacts | 4 | |
Gender | Female | |
Number of Rows | 2 | |
Current Rating | 25A | |
Mounting Type | Cable Mount | |
Series | ATP | |
Colour | Grey | |
Termination Method | Crimp | |
IP Rating | IP67 | |
Height | 26.7mm | |
Width | 27mm | |
Housing Material | Thermoplastic | |
Depth | 47.3mm | |
Minimum Operating Temperature | -55°C | |
Corded | Yes | |
Maximum Operating Temperature | +125°C | |
Series Number | 04 | |
Select all | ||
---|---|---|
Manufacturer Amphenol Industrial | ||
Type Automotive Connector | ||
Number of Contacts 4 | ||
Gender Female | ||
Number of Rows 2 | ||
Current Rating 25A | ||
Mounting Type Cable Mount | ||
Series ATP | ||
Colour Grey | ||
Termination Method Crimp | ||
IP Rating IP67 | ||
Height 26.7mm | ||
Width 27mm | ||
Housing Material Thermoplastic | ||
Depth 47.3mm | ||
Minimum Operating Temperature -55°C | ||
Corded Yes | ||
Maximum Operating Temperature +125°C | ||
Series Number 04 | ||
Related links
- Amphenol Industrial Crimp Termination ATP04-4P
- Amphenol Industrial Crimp Termination ATP04-2P
- Amphenol Industrial Crimp Termination ATP06-4S
- Amphenol Industrial Crimp Termination ATP06-2S
- Amphenol Industrial Crimp Termination ATP06-2S
- Amphenol Industrial Crimp Termination ATP04-2P-EC01
- Amphenol Industrial Crimp Termination ATM04-4P
- Amphenol Industrial Crimp Termination ATM04-4P-SR01GY