- RS Stock No.:
- 174-1605
- Mfr. Part No.:
- ATP04-4P
- Manufacturer:
- Amphenol Industrial
168 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 2)
€3.35
(exc. VAT)
€4.12
(inc. VAT)
Units | Per unit | Per Pack* |
2 - 24 | €3.35 | €6.70 |
26 - 48 | €3.015 | €6.03 |
50 + | €2.75 | €5.50 |
*price indicative |
- RS Stock No.:
- 174-1605
- Mfr. Part No.:
- ATP04-4P
- Manufacturer:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
Product Details
Amphenol A Series have key placement in all areas of Heavy Duty Equipment, Agriculture, Marine, Automotive, Military, Alternative Energy and other demanding interconnect applications.
The Amphenol Panel Mate Series combines flange mounting options with the proven reliablity of the AT/ATP Series Environmentally-sealed thermoplastic connection system. Engineered with a one piece sealed flange design for rapid and secure mounting, Its durable high temperature silicone facial Seal provides a barrier of protection from lubricating oils, hydraulic fluids and fossil fuels to withstand the challenges and complexities of harsh environment applications.
10-14 AWG, 25A, Size 12.
High-performance, cost-effective
Superior environmental seal retention capabilities
Compatible with existing standard products industry-wide
High-performance, cost-effective
Superior environmental seal retention capabilities
Compatible with existing standard products industry-wide
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Type | Automotive Connector |
Gender | Female |
Number of Rows | 2 |
Current Rating | 25A |
Mounting Type | Cable Mount |
Series | ATP |
Colour | Grey |
IP Rating | IP67 |
Termination Method | Crimp |
Height | 26.7mm |
Width | 27mm |
Housing Material | Thermoplastic |
Depth | 47.3mm |
Series Number | 04 |
Minimum Operating Temperature | -55°C |
Corded | Yes |
Maximum Operating Temperature | +125°C |