- RS Stock No.:
- 177-4536
- Mfr. Part No.:
- 67335000
- Manufacturer:
- Pro Car
10 In stock for delivery within 2 working days
Added
Price Each
€78.52
(exc. VAT)
€96.58
(inc. VAT)
Units | Per unit |
1 - 9 | €78.52 |
10 - 24 | €71.45 |
25 + | €63.60 |
- RS Stock No.:
- 177-4536
- Mfr. Part No.:
- 67335000
- Manufacturer:
- Pro Car
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Two power sockets for cooling boxes or devices that are suitable to be operated by 12-24 volt. Power USB socket 12-24 V DC / 5 V DC, 3,000 mA with integrated power voltage converter. For charging and operating sat navs, mobile phones, smart phones, digital cameras, E-Book-Reader and devices that are suitable for charging by 5 Volt USB. Fastening by two screws. Connection with universal plug fits in cigarette lighter and standard sockets, cable length 2 m.
Specifications
Attribute | Value |
---|---|
Type | Triple Socket |
Number of Contacts | 3 |
Gender | Female |
Number of Rows | 1 |
Current Rating | 5mA |
Corded | Yes |
Cord Length | 2m |