Login / Register to access your benefits
Recently searched

    Molex Automotive Connector Plug Black Cable Mount 112 Way, Solder Termination 64333-0100

    Subtotal (1 box of 48 units)**

    €1,149.94

    (exc. VAT)

    €1,414.42

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 18-10-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Box**
    48 +€23.957€1,149.936

    **price indicative

    RS Stock No.:
    178-8806
    Mfr. Part No.:
    64333-0100
    Manufacturer:
    Molex
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Molex

    Type

    CMC Header

    Number of Contacts

    112

    Gender

    Male

    Number of Rows

    4

    Current Rating

    6 A, 12 A

    Mounting Type

    Cable Mount

    Colour

    Black

    Termination Method

    Solder

    Height

    35.3mm

    Width

    143.63mm

    Depth

    49mm

    Housing Material

    Nylon

    Contact Plating

    Tin

    Series Number

    64333

    Minimum Operating Temperature

    -40°C

    Maximum Operating Temperature

    +105°C

    Related links