- RS Stock No.:
- 179-0588
- Mfr. Part No.:
- 98817-1045
- Manufacturer:
- Molex
10 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 10)
€0.474
(exc. VAT)
€0.583
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 90 | €0.474 | €4.74 |
100 - 490 | €0.431 | €4.31 |
500 + | €0.389 | €3.89 |
*price indicative |
- RS Stock No.:
- 179-0588
- Mfr. Part No.:
- 98817-1045
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
NSCC single part, Unsealed, 1.50mm, Female Housing, 3.33mm Pitch NSCC, Wire to Wire, 4 Circuits, Green
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Type | Crimp Housing |
Gender | Female |
Number of Rows | 1 |
Current Rating | 10A |
Mounting Type | Cable Mount |
Colour | Green |
Termination Method | Crimp |
Height | 14.1mm |
Width | 45.4mm |
Depth | 24.2mm |
Housing Material | PET |
Minimum Operating Temperature | -40°C |
Corded | Yes |
Series Number | 98817 |
Maximum Operating Temperature | +100°C |