Molex, 64319 Automotive Connector Socket Grey 32 Way, Crimp Termination 64319-1218
- RS Stock No.:
- 179-2021
- Mfr. Part No.:
- 64319-1218
- Manufacturer:
- Molex
Bulk discount available
Price Each
€15.74
(exc. VAT)
€19.36
(inc. VAT)
185 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 9 | €15.74 |
10 - 49 | €13.98 |
50 + | €12.77 |
- RS Stock No.:
- 179-2021
- Mfr. Part No.:
- 64319-1218
- Manufacturer:
- Molex
Related links
- Molex Automotive Connector Socket 32 Way, Crimp Termination
- Molex Crimp Termination
- Molex Crimp Termination
- Molex, 64319 64320 32 Way Wire Cap
- TE Connectivity Solder Termination
- JAE, MX34 Automotive Connector Socket 32 Way
- Molex Automotive Connector Socket 48 Way, Crimp Termination
- Molex Automotive Connector Socket 2 Way, Crimp Termination