Login / Register to access your benefits
Recently searched

    Amphenol Industrial, ATV Automotive Connector Socket Black 18 Way ATV04-18PB-BUS

    Bulk discount available

    Subtotal (1 unit)**

    €19.65

    (exc. VAT)

    €24.17

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 19-06-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 9€19.65
    10 - 24€19.11
    25 +€18.59

    **price indicative

    RS Stock No.:
    194-9940
    Mfr. Part No.:
    ATV04-18PB-BUS
    Manufacturer:
    Amphenol Industrial
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Amphenol Industrial

    Number of Contacts

    18

    Type

    Receptacle

    Gender

    Female

    Number of Rows

    3

    Current Rating

    230A

    Series

    ATV

    Colour

    Black

    IP Rating

    IP67

    Height

    35mm

    Width

    47.8mm

    Housing Material

    Thermoplastic

    Depth

    73.1mm

    Minimum Operating Temperature

    -55°C

    Contact Material

    Copper Alloy

    Maximum Operating Temperature

    +125°C

    Contact Plating

    Nickel

    Series Number

    ATV04

    Related links