Amphenol Industrial, ATV Automotive Connector Socket Black Flange Mount 18 Way ATV02-18PB-RR01
- RS Stock No.:
- 195-6007
- Mfr. Part No.:
- ATV02-18PB-RR01
- Manufacturer:
- Amphenol Industrial
Subtotal (1 pack of 100 units)**
€976.60
(exc. VAT)
€1,201.20
(inc. VAT)
Temporarily out of stock - back order for despatch 19-06-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
100 + | €9.766 | €976.60 |
**price indicative
- RS Stock No.:
- 195-6007
- Mfr. Part No.:
- ATV02-18PB-RR01
- Manufacturer:
- Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Amphenol Industrial | |
Number of Contacts | 18 | |
Type | Receptacle | |
Gender | Female | |
Number of Rows | 3 | |
Current Rating | 13A | |
Mounting Type | Flange Mount | |
Series | ATV | |
Colour | Black | |
IP Rating | IP67, IP69K | |
Height | 45.4mm | |
Width | 81.1mm | |
Housing Material | Thermoplastic | |
Depth | 68.4mm | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Series Number | ATV02 | |
Select all | ||
---|---|---|
Manufacturer Amphenol Industrial | ||
Number of Contacts 18 | ||
Type Receptacle | ||
Gender Female | ||
Number of Rows 3 | ||
Current Rating 13A | ||
Mounting Type Flange Mount | ||
Series ATV | ||
Colour Black | ||
IP Rating IP67, IP69K | ||
Height 45.4mm | ||
Width 81.1mm | ||
Housing Material Thermoplastic | ||
Depth 68.4mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Series Number ATV02 | ||
Related links
- Amphenol Industrial, ATV Automotive Connector Socket Black Flange...
- Amphenol Industrial, ATV Automotive Connector Socket Black Flange...
- Amphenol Industrial, ATV Automotive Connector Socket Black 18 Way...
- Amphenol Industrial, ATV Automotive Connector Socket Black 18 Way...
- Amphenol Industrial, ATV Automotive Connector Socket Black 18 Way...
- Amphenol Industrial, ATV Automotive Connector Socket Grey 18 Way...
- Amphenol Industrial, ATV Automotive Connector Plug Black 18 Way...
- Amphenol Industrial, ATV Automotive Connector Plug Grey 18 Way...