Amphenol Industrial, Armor IPX Automotive Connector Plug Black PCB 24 Way, Solder Termination ATM13-12PC-12PD-BM03
- RS Stock No.:
- 195-6059
- Mfr. Part No.:
- ATM13-12PC-12PD-BM03
- Manufacturer:
- Amphenol Industrial
Subtotal (1 pack of 105 units)**
€1,906.59
(exc. VAT)
€2,345.07
(inc. VAT)
315 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
105 + | €18.158 | €1,906.59 |
**price indicative
- RS Stock No.:
- 195-6059
- Mfr. Part No.:
- ATM13-12PC-12PD-BM03
- Manufacturer:
- Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Amphenol Industrial | |
Type | Header | |
Number of Contacts | 24 | |
Gender | Male | |
Number of Rows | 2 | |
Current Rating | 7.5A | |
Mounting Type | PCB | |
Series | Armor IPX | |
Colour | Black | |
IP Rating | IP69K | |
Termination Method | Solder | |
Height | 35mm | |
Width | 101mm | |
Depth | 36.9mm | |
Housing Material | Thermoplastic | |
Minimum Operating Temperature | -55°C | |
Contact Plating | Tin | |
Series Number | ATM13 | |
Contact Material | Copper Alloy | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Manufacturer Amphenol Industrial | ||
Type Header | ||
Number of Contacts 24 | ||
Gender Male | ||
Number of Rows 2 | ||
Current Rating 7.5A | ||
Mounting Type PCB | ||
Series Armor IPX | ||
Colour Black | ||
IP Rating IP69K | ||
Termination Method Solder | ||
Height 35mm | ||
Width 101mm | ||
Depth 36.9mm | ||
Housing Material Thermoplastic | ||
Minimum Operating Temperature -55°C | ||
Contact Plating Tin | ||
Series Number ATM13 | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature +125°C | ||
Related links
- Amphenol Industrial Solder Termination ATM13-12PC-12PD-BM03
- Amphenol Industrial Solder Termination ATM13-12PC-12PD-BM01
- Amphenol Industrial Solder Termination ATM13-12PB-12PD-BM03
- Amphenol Industrial Solder Termination ATM13-12PA-12PD-BM03
- Amphenol Industrial Solder Termination ATM13-12PB-12PC-BM03
- Amphenol Industrial Solder Termination ATM13-12PA-12PC-BM03
- Amphenol Industrial Solder Termination ATM13-12PB-12PC-BM01
- Amphenol Industrial Solder Termination ATM13-12PA-12PC-BM01