Bulgin, PX0105 Connector Housing Plug 2 Way, Crimp Termination PX0105S02GY
- RS Stock No.:
- 267-9904
- Mfr. Part No.:
- PX0105S02GY
- Manufacturer:
- Bulgin
Bulk discount available
Subtotal (1 bag of 10 units)**
€17.46
(exc. VAT)
€21.48
(inc. VAT)
1000 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
10 - 10 | €1.746 | €17.46 |
20 - 40 | €1.649 | €16.49 |
50 - 90 | €1.562 | €15.62 |
100 - 240 | €1.484 | €14.84 |
250 + | €1.415 | €14.15 |
**price indicative
- RS Stock No.:
- 267-9904
- Mfr. Part No.:
- PX0105S02GY
- Manufacturer:
- Bulgin
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Bulgin | |
Type | Rectangular Connectors | |
Number of Contacts | 2 | |
Gender | Male | |
Number of Rows | 1 | |
Current Rating | 13A | |
Series | PX0105 | |
Termination Method | Crimp | |
Select all | ||
---|---|---|
Manufacturer Bulgin | ||
Type Rectangular Connectors | ||
Number of Contacts 2 | ||
Gender Male | ||
Number of Rows 1 | ||
Current Rating 13A | ||
Series PX0105 | ||
Termination Method Crimp | ||