TE Connectivity, 2377860 Connector Housing Socket 11 Way, Wire Termination 2377860-2
- RS Stock No.:
- 280-8079
- Mfr. Part No.:
- 2377860-2
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 bag of 5 units)**
€6.41
(exc. VAT)
€7.89
(inc. VAT)
3000 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
5 - 20 | €1.282 | €6.41 |
25 - 45 | €1.21 | €6.05 |
50 - 95 | €1.148 | €5.74 |
100 - 295 | €1.092 | €5.46 |
300 + | €0.996 | €4.98 |
**price indicative
- RS Stock No.:
- 280-8079
- Mfr. Part No.:
- 2377860-2
- Manufacturer:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | TE Connectivity | |
Number of Contacts | 11 | |
Type | Housing For Female Terminals | |
Gender | Female | |
Number of Rows | 4 | |
Series | 2377860 | |
Termination Method | Wire | |
Select all | ||
---|---|---|
Manufacturer TE Connectivity | ||
Number of Contacts 11 | ||
Type Housing For Female Terminals | ||
Gender Female | ||
Number of Rows 4 | ||
Series 2377860 | ||
Termination Method Wire | ||
Related links
- TE Connectivity Wire Termination 2377860-2
- TE Connectivity Wire Termination 2377860-4
- TE Connectivity Wire Termination 2377860-3
- TE Connectivity Wire Termination 2377860-1
- TE Connectivity Wire Termination 2377861-4
- TE Connectivity Wire Termination 2377861-1
- TE Connectivity Wire Termination 2377861-3
- TE Connectivity Wire Termination 2377861-2