Molex, Stac64 Automotive Connector Plug 10 Way
- RS Stock No.:
- 724-1407
- Mfr. Part No.:
- 34695-0100
- Manufacturer:
- Molex
View all Automotive Connectors
41 In stock for delivery within 2 working days
Price Each
€3.90
(exc. VAT)
€4.80
(inc. VAT)
units | Per unit |
1 - 9 | €3.90 |
10 - 99 | €3.54 |
100 + | €3.20 |
Packaging Options:
- RS Stock No.:
- 724-1407
- Mfr. Part No.:
- 34695-0100
- Manufacturer:
- Molex
- COO (Country of Origin):
- CN
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Stac64™ Stackable Single-Bay Hybrid Vertical Headers - 34695 Series
Stac64™ stackable single-bay hybrid vertical headers with PCB alignment posts and PCB stand-offs. The housings of these stackable hybrid vertical headers are constructed from high temperature thermoplastic that withstands infra red and wave-free solder processing as per ES-4000-5013 Molex specification. The modular design of the housing incorporates dovetail mouldings enabling the headers to be stacked together in large assemblies. These Stac64™ hybrid vertical headers mate with the 31372 series hybrid receptacle assembly, typical stock number 724-1472.,Typical applications for these Stac64™ stackable hybrid vertical headers are automotive vehicles ie. interior lighting, radios and instrument panels and non-automotive transportation such as interior electronic and body electronic modules.
Molex Stackable Connection System, 2.54 mm - Stac64™
Specifications
Attribute | Value |
Type | PCB Connector |
Number of Contacts | 10 |
Gender | Male |
Number of Rows | 2 |
Current Rating | 30A |
Mounting Type | Through Hole |
Series | Stac64 |
Colour | Black |
Height | 15.86mm |
Width | 34.04mm |
Depth | 28.05mm |
Housing Material | Thermoplastic |
Series Number | 34695 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +100°C |
Contact Plating | Tin |
Contact Material | Brass |