Block 200VA Autotransformer, 230V ac Primary, 115 V ac Secondary
- RS Stock No.:
- 310-1156
- Mfr. Part No.:
- SAT200
- Manufacturer:
- Block
Stock check temporarily unavailable - call for stock availability
Price Each
€103.38
(exc. VAT)
€127.16
(inc. VAT)
Units | Per unit |
---|---|
1 - 24 | €103.38 |
25 + | €70.91 |
- RS Stock No.:
- 310-1156
- Mfr. Part No.:
- SAT200
- Manufacturer:
- Block
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Portable Step-Down Auto Transformers SAT series
Portable encapsulated autowound transformers providing a 115Vac supply via a standard 3-pin US style socket.
230Vac input, 115Vac output 50/60Hz
Encapsulated in plastic housing
Mounting holes for permanent installation if required
Output fuse protected
Input connection: 2m 3-core cable, 13A (BS1363) plug
Output connection: 1m 3-core cable, 3-pin US style 15A/125V socket
Manufactured and tested in accordance with VDE 0550
Encapsulated in plastic housing
Mounting holes for permanent installation if required
Output fuse protected
Input connection: 2m 3-core cable, 13A (BS1363) plug
Output connection: 1m 3-core cable, 3-pin US style 15A/125V socket
Manufactured and tested in accordance with VDE 0550
Warning
These units do NOT provide isolation from the mains.
Approvals
VDE 0550
Specifications
Attribute | Value |
---|---|
Primary Voltage Rating | 230V ac |
Secondary Voltage Rating | 115 V ac |
Power Rating | 200VA |
Length | 166mm |
Dimensions | 166 x 76 x 77mm |
Width | 76mm |
Depth | 77mm |
Maximum Temperature | +40°C |