- RS Stock No.:
- 738-7840
- Mfr. Part No.:
- AT3 10-22/23-4
- Manufacturer:
- Block
Discontinued product
- RS Stock No.:
- 738-7840
- Mfr. Part No.:
- AT3 10-22/23-4
- Manufacturer:
- Block
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
AT3 Series Autotransformers
Range of high efficiency low heat loss 3 phase auto transformers
Common input and output windings
Easy installation-mounting holes provided
Screw terminal connections
Reverse operation posible
Transformers tested to EN 61558-2-13
BLOCKIMPEX vacuum impregnation
Easy installation-mounting holes provided
Screw terminal connections
Reverse operation posible
Transformers tested to EN 61558-2-13
BLOCKIMPEX vacuum impregnation
Approvals
UL 5085-1/2 CSA 22.2
Specifications
Attribute | Value |
---|---|
Primary Voltage Rating | 230V ac |
Secondary Voltage Rating | 400 V ac |
Power Rating | 10000VA |
Construction | Open Frame |
Mounting Type | Chassis Mount, Floor Standing, Wall Mount |
Core Type | 3 UI 150/77 |
Termination Type | Screw |
Length | 350mm |
Dimensions | 350 x 192 x 280mm |
Width | 192mm |
Depth | 280mm |
Minimum Operating Frequency | 50Hz |
Maximum Operating Frequency | 60Hz |
Maximum Temperature | +40°C |
- RS Stock No.:
- 738-7840
- Mfr. Part No.:
- AT3 10-22/23-4
- Manufacturer:
- Block