Block 25kVA Open Frame Autotransformer, 220 V ac, 230 V ac Primary, 400 V ac Secondary, 3 UI 210/88 Core
- RS Stock No.:
- 738-7900
- Mfr. Part No.:
- AT3 25-22/23-4
- Manufacturer:
- Block
Temporarily out of stock - back order for despatch 18-07-2024, delivery within 2 working days
Added
Price Each
€2,191.67
(exc. VAT)
€2,695.75
(inc. VAT)
Units | Per unit |
1 + | €2,191.67 |
- RS Stock No.:
- 738-7900
- Mfr. Part No.:
- AT3 25-22/23-4
- Manufacturer:
- Block
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
AT3 Series Autotransformers
Range of high efficiency low heat loss 3 phase auto transformers
Common input and output windings
Easy installation-mounting holes provided
Screw terminal connections
Reverse operation posible
Transformers tested to EN 61558-2-13
BLOCKIMPEX vacuum impregnation
Easy installation-mounting holes provided
Screw terminal connections
Reverse operation posible
Transformers tested to EN 61558-2-13
BLOCKIMPEX vacuum impregnation
Approvals
UL 5085-1/2 CSA 22.2
Specifications
Attribute | Value |
---|---|
Primary Voltage Rating | 220 V ac, 230 V ac |
Secondary Voltage Rating | 400 V ac |
Power Rating | 25kVA |
Construction | Open Frame |
Mounting Type | Chassis Mount, Floor Standing, Wall Mount |
Core Type | 3 UI 210/88 |
Termination Type | Screw |
Length | 480mm |
Dimensions | 480 x 220 x 440mm |
Width | 220mm |
Depth | 440mm |
Minimum Operating Frequency | 50Hz |
Maximum Operating Frequency | 60Hz |
Maximum Temperature | +40°C |
- RS Stock No.:
- 738-7900
- Mfr. Part No.:
- AT3 25-22/23-4
- Manufacturer:
- Block