RS PRO Male 3.5 mm Stereo Jack to Male 3.5 mm Stereo Jack Auxiliary Cable, White, 3 m
- RS Stock No.:
- 192-4409
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€1.69
(exc. VAT)
€2.08
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €1.69 |
*price indicative
- RS Stock No.:
- 192-4409
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type A | 3.5 mm Stereo Jack | |
| Product Type | Auxiliary Cable | |
| Connector Type B | 3.5 mm Stereo Jack | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Length | 3m | |
| Jacket Colour | White | |
| Jacket Material | PVC | |
| Standards/Approvals | REACH, RoHS, CE | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type A 3.5 mm Stereo Jack | ||
Product Type Auxiliary Cable | ||
Connector Type B 3.5 mm Stereo Jack | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Length 3m | ||
Jacket Colour White | ||
Jacket Material PVC | ||
Standards/Approvals REACH, RoHS, CE | ||
- COO (Country of Origin):
- CN
3MTR 3.5MM STEREO M-M GOLD + WHITE CABLE
Related links
- RS PRO Male 3.5 mm Stereo Jack White, 3 m
- RS PRO Male 3.5 mm Stereo Jack to Female 3.5 mm Stereo Jack Auxiliary Cable 3 m
- StarTech.com Male 3.5 mm Stereo Jack to Male 3.5 mm Stereo Jack Auxiliary Cable 3 m MU3MMMSWH
- RS PRO Male 3.5 mm Stereo Jack White, 1 m
- RS PRO Male 3.5 mm Stereo Jack White, 2 m
- RS PRO Male 3.5 mm Stereo Jack to Male 3.5 mm Stereo Jack Auxiliary Cable 2 m
- RS PRO Male 3.5 mm Stereo Jack White, 10 m
- RS PRO Male 3.5 mm Stereo Jack to Male 3.5 mm Stereo Jack Auxiliary Cable 200 mm
