RS PRO Male 3.5 mm Stereo Jack to Male 3.5 mm Stereo Jack Auxiliary Cable, White, 10 m
- RS Stock No.:
- 192-4413
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€3.03
(exc. VAT)
€3.73
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.03 |
*price indicative
- RS Stock No.:
- 192-4413
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type A | 3.5 mm Stereo Jack | |
| Product Type | Auxiliary Cable | |
| Connector Type B | 3.5 mm Stereo Jack | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Length | 10m | |
| Jacket Colour | White | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | REACH, RoHS, CE | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type A 3.5 mm Stereo Jack | ||
Product Type Auxiliary Cable | ||
Connector Type B 3.5 mm Stereo Jack | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Length 10m | ||
Jacket Colour White | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals REACH, RoHS, CE | ||
- COO (Country of Origin):
- CN
RS PRO Jack Cable Assembly, Male to Male
Introducing the range of RS PRO Jack Cable Assemblies, ideal for professional audio, video and stage lighting applications. The 10 m extension cable has two male jack connectors, which have been designed with moulded boots and nickel connectors. In addition to this, the cable assembly has built-in strain relief to avoid instances where the cable may split around the edge of the boot, causing damage and safety risk. The cable has a highly durable and flexible PVC outer jacket for optimum protection and performance, especially when the connector points are being moved around from set up to set up. These RS PRO cables have been designed with the highest quality and versatility in mind, making it an ideal addition to any application or environment requiring jack cable assembly setups.
Features and Benefits:
Applications:
RCA and phono connectors are still included on many television sets, media peripherals and stereo sound systems. Stereo phono cable, with either jack or minijack connectors, are also used for professional audio purposes. Because of this, you might have need of an RCA audio cable in the following applications;
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Male 3.5 mm Stereo Jack White, 10 m
- RS PRO Male 3.5 mm Stereo Jack to Female 3.5 mm Stereo Jack Auxiliary Cable 10 m
- RS PRO Male 3.5 mm Stereo Jack White, 1 m
- RS PRO Male 3.5 mm Stereo Jack White, 2 m
- RS PRO Male 3.5 mm Stereo Jack White, 1.5 m
- RS PRO Male 3.5 mm Stereo Jack to Male 3.5 mm Stereo Jack Auxiliary Cable 2 m
- RS PRO Male 3.5 mm Stereo Jack White, 3 m
- RS PRO Male 3.5 mm Stereo Jack to Male 3.5 mm Stereo Jack Auxiliary Cable 200 mm
