StarTech.com Male 3.5 mm Stereo Jack to Female 3.5 mm Stereo Jack x 2 Auxiliary Cable, Black, 200 mm MUYHSMFF
- RS Stock No.:
- 192-9471
- Distrelec Article No.:
- 302-18-768
- Mfr. Part No.:
- MUYHSMFF
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€2.04
(exc. VAT)
€2.51
(inc. VAT)
In Stock
- Plus 288 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.04 |
*price indicative
- RS Stock No.:
- 192-9471
- Distrelec Article No.:
- 302-18-768
- Mfr. Part No.:
- MUYHSMFF
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Connector Type A | 3.5 mm Stereo Jack | |
| Product Type | Auxiliary Cable | |
| Connector Type B | 3.5 mm Stereo Jack x 2 | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Length | 200mm | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | CE, REACH | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Connector Type A 3.5 mm Stereo Jack | ||
Product Type Auxiliary Cable | ||
Connector Type B 3.5 mm Stereo Jack x 2 | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Length 200mm | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals CE, REACH | ||
- COO (Country of Origin):
- CN
StarTech.com Aux Cable, 28AWG, Straight Connectors - MUYHSMFF
Feeling limited by the single port on your laptop or tablet? Reach for this aux cable from StarTech.com to link up multiple devices from one slot. It's ideal for adding headphones or a headset, along with an external microphone and speakers, so you can communicate without restrictions.
Features & Benefits
Plug and playNo need for software installation – simply connect the device and begin using it immediately.
Lightweight designWeighing in at just 12g, this cable is easy to slip into your laptop bag.
Versatile applicationIt's a multitasking option you can use for anything from video calls to gaming.
• PVC cable sheath resists abrasion, impact and corrosion to deliver a long service life
• Nickel-plated connector has the durability needed to support regular mating and unmating
FAQs
Can I use this device in humid conditions?Yes. This aux cable gives you reliable performance at relative humidity levels between 30 and 60%.
What is a 3.5mm audio cable?
These types of cables are a family of connectors mostly found on phones, MP3 Players, and computers.
What is a 3.5mm audio cable used for?
A 3.5mm audio cable is generally used for transmitting sound waves from an input device to an output device. For example, a smartphone to a set of speakers.
Related links
- StarTech.com Male 3.5 mm Stereo Jack to Female 3.5 mm Stereo Jack x 2 Auxiliary Cable 200 mm MUY1MFFS
- RS PRO Male 3.5 mm Stereo Jack to Female 3.5 mm Stereo Jack x 2 Auxiliary Cable 200 mm
- StarTech.com Male 3.5 mm Stereo Jack to Female 3.5 mm Stereo Jack x 2 Auxiliary Cable 150 mm MUY1MFF
- StarTech.com Male 3.5 mm Stereo Jack to Female 3.5 mm Stereo Jack x 2 Auxiliary Cable 150 mm MUYHSMFFADW
- StarTech.com Female 3.5 mm Stereo Jack to Male 3.5 mm Stereo Jack x 2 Auxiliary Cable 130 mm MUYHSFMM
- StarTech.com Female 3.5 mm Stereo Jack to Male RCA x 2 Auxiliary Cable 150 mm MUFMRCA
- RS PRO Male 3.5 mm Stereo Jack to Female 3.5 mm Stereo Jack x 2 Auxiliary Cable 200 mm
- StarTech.com Male 3.5 mm Stereo Jack to Female RCA x 2 Auxiliary Cable 150 mm MUMFRCA
