RS PRO Male 3.5 mm Stereo Jack to Female 3.5 mm Stereo Jack Auxiliary Cable, Black, 2 m

Subtotal (1 unit)*

€2.41

(exc. VAT)

€2.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 38 unit(s) shipping from 09 November 2026
  • Plus 1 unit(s) shipping from 09 November 2026
  • Plus 554 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2.41

*price indicative

RS Stock No.:
236-9050
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Auxiliary Cable

Connector Type A

3.5 mm Stereo Jack

Connector Type B

3.5 mm Stereo Jack

Connector Gender A

Male

Connector Gender B

Female

Length

2m

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Standards/Approvals

REACH, RoHS, EN, CE, UKCA

COO (Country of Origin):
CN
The RS Pro range of audio extension cables are assembled with Gold connectors for a higher quality connection and also providing anti-corrosion properties. These extension cables come with a black jacket. Unlike the 3 pole 3.5mm connector, the 4 pole allows the use of a MIC or a piece of equipment that requires a 4th pole.

Colour of cable is black

Length of cable is 2 meter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy