Okdo Male 3.5 mm Stereo Jack to Male RCA x 2 Auxiliary Cable, Black, 2 m J3.5-2RA-2
- RS Stock No.:
- 240-0009
- Mfr. Part No.:
- J3.5-2RA-2
- Manufacturer:
- Okdo
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 240-0009
- Mfr. Part No.:
- J3.5-2RA-2
- Manufacturer:
- Okdo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Okdo | |
| Connector Type A | 3.5 mm Stereo Jack | |
| Product Type | Auxiliary Cable | |
| Connector Type B | RCA x 2 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Length | 2m | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Okdo | ||
Connector Type A 3.5 mm Stereo Jack | ||
Product Type Auxiliary Cable | ||
Connector Type B RCA x 2 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Length 2m | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Okdo 3.5mm Jack to RCA Phono cable with gold plated plug.
PVC jacket outer diameter 3.0mmx3.0mm
Conductor 7/0.10BC*1C
PE form outer diameter 0.9mm
Related links
- RS PRO Male 3.5 mm Stereo Jack to Male RCA x 2 Auxiliary Cable 3 m
- StarTech.com Male 3.5 mm Stereo Jack to Female RCA x 2 Auxiliary Cable 150 mm MUMFRCA
- RS PRO Male 3.5 mm Stereo Jack to Male RCA x 2 Auxiliary Cable 10 m
- RS PRO Male 3.5 mm Stereo Jack to Male RCA x 2 Auxiliary Cable 5 m
- Van Damme PX Male 3.5 mm Stereo Jack to Male RCA x 2 Auxiliary Cable 3 m 103-321-702
- StarTech.com Male 3.5 mm Stereo Jack to Male RCA x 2 Auxiliary Cable 900 mm MU3MMRCA
- Van Damme Rean NYS373 Male 3.5 mm Stereo Jack to Male RCA x 2 Auxiliary Cable 3 m 103-326-704
- StarTech.com Female 3.5 mm Stereo Jack to Male RCA x 2 Auxiliary Cable 150 mm MUFMRCA
