Re-An Products 4.4 mm TT Bantam Jack to 4.4 mm TT Bantam Jack Auxiliary Cable, Black, 12 in NRA-TT 1FT-BLACK
- RS Stock No.:
- 251-9012
- Mfr. Part No.:
- NRA-TT 1FT-BLACK
- Manufacturer:
- Re-An Products
Subtotal (1 unit)*
€2.19
(exc. VAT)
€2.69
(inc. VAT)
In Stock
- Plus 64 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.19 |
*price indicative
- RS Stock No.:
- 251-9012
- Mfr. Part No.:
- NRA-TT 1FT-BLACK
- Manufacturer:
- Re-An Products
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Re-An Products | |
| Product Type | Auxiliary Cable | |
| Connector Type A | 4.4 mm TT Bantam Jack | |
| Connector Type B | 4.4 mm TT Bantam Jack | |
| Length | 12in | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Re-An Products | ||
Product Type Auxiliary Cable | ||
Connector Type A 4.4 mm TT Bantam Jack | ||
Connector Type B 4.4 mm TT Bantam Jack | ||
Length 12in | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Neutrik Bantam patch cord is a 1 feet patch cord. The color of the product is black.
Size of product is 1 feet
The color of the product is black
Related links
- Re-An Products 4.4 mm TT Bantam Jack to 4.4 mm TT Bantam Jack Auxiliary Cable 12 in NRA-TT 1FT-BLACK
- Re-An Products 4.4 mm TT Bantam Jack to 4.4 mm TT Bantam Jack Auxiliary Cable 12 in NRA-TT 1FT-GREEN
- Re-An Products 4.4 mm TT Bantam Jack to 4.4 mm TT Bantam Jack Auxiliary Cable 12 in NRA-TT 1FT-RED
- Re-An Products 4.4 mm TT Bantam Jack to 4.4 mm TT Bantam Jack Auxiliary Cable 12 in NRA-TT 1FT-BLUE
- Re-An Products 4.4 mm TT Bantam Jack to 4.4 mm TT Bantam Jack Auxiliary Cable 24 in NRA-TT 2FT-BLACK
- Re-An Products 4.4 mm TT Bantam Jack to 4.4 mm TT Bantam Jack Auxiliary Cable 1.5 ft NRA-TT 1.5FT-BLACK
- Re-An Products 4.4 mm TT Bantam Jack to 4.4 mm TT Bantam Jack Auxiliary Cable 3 ft NRA-TT 3FT-BLACK
- Re-An Products 4.4 mm TT Bantam Jack to 4.4 mm TT Bantam Jack Auxiliary Cable 4 ft NRA-TT 4FT-BLACK
