RS PRO Male RCA to Female RCA RCA Cable, Black, 10 m
- RS Stock No.:
- 286-2799
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€3.71
(exc. VAT)
€4.56
(inc. VAT)
Temporarily out of stock
- 7 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.71 |
*price indicative
- RS Stock No.:
- 286-2799
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | RCA Cable | |
| Connector Type A | RCA | |
| Connector Type B | RCA | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Length | 10m | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | CE, REACH, RoHS, UKCA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type RCA Cable | ||
Connector Type A RCA | ||
Connector Type B RCA | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Length 10m | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals CE, REACH, RoHS, UKCA | ||
- COO (Country of Origin):
- CN
RS PRO RCA Cable, 10 m Length
RS PRO RCA Cable is designed for high-quality audio connections, featuring gold connectors that provide superior conductivity and anti-corrosion properties. Ideal for professional audio setups, this cable ensures reliable performance and durability.
Features and Benefits
Gold connectors: Ensure higher quality connection and anti-corrosion
Black PVC jacket: Offers durability and blends seamlessly in various environments
Single, double, or triple RCA connectors: Provides flexibility for different audio setups
Male to female configuration: Suitable for a variety of connection needs
CE, REACH, RoHS, UKCA standards: Complies with key safety and environmental regulations
Applications
Professional audio systems
Home theatre setups
Broadcasting equipment
Additional Information
Meets CE, REACH, RoHS, UKCA standards
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Male RCA to Female RCA x 2 RCA Cable 10 m
- RS PRO Male RCA to Male RCA RCA Cable 10 m
- RS PRO Male RCA to Female RCA RCA Cable 3 m
- RS PRO Male RCA to Female RCA RCA Cable 5 m
- RS PRO Male RCA to Male RCA x 3 RCA Cable 10 m
- RS PRO Male RCA Male to Male RCA x 2 RCA Cable 10 m
- RS PRO Male RCA to Male 3.5 mm RCA Cable 10 m
- RS PRO Male RCA Male to Male 3.5 mm Male RCA Cable 10 m
