RS PRO Male RCA to Male RCA x 2 RCA Cable, Black, 20 m
- RS Stock No.:
- 286-2818
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€12.86
(exc. VAT)
€15.82
(inc. VAT)
Temporarily out of stock
- 18 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.86 |
*price indicative
- RS Stock No.:
- 286-2818
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type A | RCA | |
| Product Type | RCA Cable | |
| Connector Type B | RCA x 2 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Length | 20m | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | CE, REACH, RoHS, UKCA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type A RCA | ||
Product Type RCA Cable | ||
Connector Type B RCA x 2 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Length 20m | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals CE, REACH, RoHS, UKCA | ||
- COO (Country of Origin):
- CN
RS PRO Audio Cable, 20 m Length
This RS PRO audio cable is designed for high-quality audio transmission, featuring dual RCA connectors on both ends. Ideal for connecting audio equipment, it ensures a reliable and clear signal transfer, making it perfect for professional and home audio setups.
Features and Benefits
Gold Connectors: Provides a higher quality connection with anti-corrosion properties
Black Jacket: Ideal for situations where other colours would stand out
Single, Double or Triple RCA Connectors: Offers flexibility for various audio setups
Male to Male Configuration: Ensures compatibility with a wide range of audio devices
20 m Length: Suitable for extended reach in larger setups
Applications
Home audio systems
Professional sound equipment
Theatre and stage audio setups
Additional Information
Meets CE, REACH, RoHS, and UKCA standards
Outer sheath made from durable PVC material
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Male RCA to Male RCA x 2 RCA Cable 2 m
- RS PRO Male RCA to Male RCA x 2 RCA Cable 500 mm
- RS PRO Male RCA to Male RCA x 2 RCA Cable 5 m
- RS PRO Male RCA to Male RCA x 2 RCA Cable 2.5 m
- RS PRO Male RCA to Male RCA x 2 RCA Cable 15 m
- RS PRO Male RCA to Male RCA x 2 RCA Cable 3 m
- RS PRO Male RCA to Female RCA x 2 RCA Cable 10 m
- RS PRO Male RCA to Female RCA x 2 RCA Cable 3 m
