RS PRO Male RCA to Male RCA x 3 RCA Cable, Black, 5 m
- RS Stock No.:
- 286-2824
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€7.02
(exc. VAT)
€8.63
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.02 |
*price indicative
- RS Stock No.:
- 286-2824
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | RCA Cable | |
| Connector Type A | RCA | |
| Connector Type B | RCA x 3 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Length | 5m | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | CE, REACH, RoHS, UKCA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type RCA Cable | ||
Connector Type A RCA | ||
Connector Type B RCA x 3 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Length 5m | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals CE, REACH, RoHS, UKCA | ||
- COO (Country of Origin):
- CN
RS PRO RCA Cable, 5 m Length
RS PRO RCA cables are designed for high-quality audio connections, featuring gold connectors that provide superior connectivity and anti-corrosion properties. Ideal for professional audio setups, these cables ensure reliable performance and durability.
Features and Benefits
Gold connectors: Ensure higher quality connection and anti-corrosion
Black PVC jacket: Provides durability and blends into professional environments
Single, double, or triple RCA connectors: Offers flexibility for various audio setups
Male-to-male configuration: Suitable for direct connections between devices
CE, REACH, RoHS, UKCA compliant: Meets key safety and environmental standards
Applications
Home audio systems
Professional sound equipment
Broadcasting studios
Additional Information
Standards Met: CE, REACH, RoHS, UKCA
Connector 1: 3 x RCA, Male
Connector 2: 3 x RCA, Male
Length: 5 m
Sheath Colour: Black
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Male RCA Male to Male RCA x 3 RCA Cable 1.2 m
- RS PRO Male RCA Male to Male RCA x 3 RCA Cable 500 mm
- RS PRO Male RCA Male to Male RCA x 3 RCA Cable 20 m
- RS PRO Male RCA to Male RCA x 3 RCA Cable 3 m
- RS PRO Male RCA to Male RCA x 3 RCA Cable 15 m
- RS PRO Male RCA Male to Male RCA x 2 RCA Cable 5 m
- RS PRO Male RCA to Male RCA x 3 RCA Cable 10 m
- RS PRO Male RCA to Male RCA x 2 RCA Cable 5 m
