RS PRO Male RCA to Male 3.5 mm RCA Cable, Black, 15 m
- RS Stock No.:
- 286-2842
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€8.66
(exc. VAT)
€10.65
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.66 |
*price indicative
- RS Stock No.:
- 286-2842
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type A | RCA | |
| Product Type | RCA Cable | |
| Connector Type B | 3.5 mm | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Length | 15m | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | CE, REACH, RoHS, UKCA | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type A RCA | ||
Product Type RCA Cable | ||
Connector Type B 3.5 mm | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Length 15m | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals CE, REACH, RoHS, UKCA | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
RS PRO RCA Cable, 15 m Length
This RS PRO RCA Cable is designed for high-quality audio connections, featuring a 3.5mm stereo plug to 2x RCA plugs. Ideal for connecting audio devices, it ensures a reliable and clear signal transmission.
Features and Benefits
Gold connectors provide a higher quality connection
Full shielding ensures minimal interference
Anti-corrosive properties enhance durability
15 m length offers flexibility in setup
PVC outer sheath for robust protection
Applications
Home audio systems
Professional sound equipment
AV installations
Additional Information
Meets CE, REACH, RoHS, and UKCA standards
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Male RCA Male to Male 3.5 mm Male RCA Cable 20 m
- RS PRO Male RCA Male to Male 3.5 mm Male RCA Cable 3 m
- RS PRO Male RCA Male to Male 3.5 mm Male RCA Cable 10 m
- RS PRO Male RCA Male to Male 3.5 mm Male RCA Cable 500 mm
- RS PRO Male RCA to Male RCA x 3 RCA Cable 15 m
- RS PRO Male RCA to Male 3.5 mm RCA Cable 15 m
- RS PRO Male RCA to Male RCA x 2 RCA Cable 15 m
- RS PRO Male 3.5 mm Stereo Jack to Male RCA Cable 5 m
