RS PRO Male 3.5 mm Stereo Jack, 3.5 mm Stereo Jack to Male 3.5 mm Stereo Jack, 3.5 mm Stereo Jack Auxiliary Cable,
- RS Stock No.:
- 286-2846
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€1.70
(exc. VAT)
€2.09
(inc. VAT)
In Stock
- 53 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.70 |
*price indicative
- RS Stock No.:
- 286-2846
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type A | 3.5 mm Stereo Jack, 3.5 mm Stereo Jack | |
| Product Type | Auxiliary Cable | |
| Connector Type B | 3.5 mm Stereo Jack, 3.5 mm Stereo Jack | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Length | 1.5m | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | CE, REACH, RoHS, UKCA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type A 3.5 mm Stereo Jack, 3.5 mm Stereo Jack | ||
Product Type Auxiliary Cable | ||
Connector Type B 3.5 mm Stereo Jack, 3.5 mm Stereo Jack | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Length 1.5m | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals CE, REACH, RoHS, UKCA | ||
- COO (Country of Origin):
- CN
RS PRO Right Angled Aux Cable, 1.5 m
This RS PRO Right Angled Aux Cable is designed for seamless audio connections, featuring gold flashed connectors for enhanced signal quality. Ideal for situations where space is limited, the right-angled design prevents cable bending and potential damage.
Features and Benefits
Right-Angled Connectors: Easier connection in tight spaces, reducing cable strain
Gold Flashed Connectors: Improved signal quality and corrosion resistance
3.5mm Stereo Plugs: Compatible with a wide range of audio devices
Black PVC Jacket: Durable and flexible for everyday use
Shielded Design: Minimises interference for clear audio transmission
Applications
Consumer electronics
Audio equipment
Home entertainment systems
Additional Information
Standards Met: CE, REACH, RoHS, UKCA
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Male 3.5 mm Stereo Jack 3.5 mm Stereo Jack Auxiliary Cable,
- RS PRO Male 3.5 mm Stereo Jack White, 10 m
- RS PRO Male 3.5 mm Stereo Jack White, 1 m
- RS PRO Male 3.5 mm Stereo Jack White, 3 m
- RS PRO Male 3.5 mm Stereo Jack White, 2 m
- RS PRO Male 3.5 mm Stereo Jack Black, 2 m
- RS PRO Male 3.5 mm Stereo Jack Black, 10 m
- RS PRO Male 3.5 mm Stereo Jack White, 1.5 m
