RS PRO Male 3.5 mm Stereo Jack, 3.5 mm Stereo Jack to Male 3.5 mm Stereo Jack, 3.5 mm Stereo Jack Auxiliary Cable,
- RS Stock No.:
- 286-2848
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€5.37
(exc. VAT)
€6.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.37 |
*price indicative
- RS Stock No.:
- 286-2848
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type A | 3.5 mm Stereo Jack, 3.5 mm Stereo Jack | |
| Product Type | Auxiliary Cable | |
| Connector Type B | 3.5 mm Stereo Jack, 3.5 mm Stereo Jack | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Length | 1m | |
| Jacket Colour | White | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | CE, REACH, RoHS, UKCA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type A 3.5 mm Stereo Jack, 3.5 mm Stereo Jack | ||
Product Type Auxiliary Cable | ||
Connector Type B 3.5 mm Stereo Jack, 3.5 mm Stereo Jack | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Length 1m | ||
Jacket Colour White | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals CE, REACH, RoHS, UKCA | ||
- COO (Country of Origin):
- CN
RS PRO Aux Cable, Right Angled 3.5mm Stereo
The RS PRO Aux Cable is designed for seamless audio connectivity with its right-angled 3.5mm stereo connectors. Ideal for situations where space is limited, this cable ensures a secure connection without bending or damaging the cable. Perfect for audio equipment setups requiring reliable and high-quality sound transmission.
Features and Benefits
Right-angled connectors: Easier connection in tight spaces, reducing cable strain
Gold flashed connectors: Enhanced conductivity and corrosion resistance
Shielded design: Minimises interference for clear audio quality
Black PVC jacket: Durable and flexible for long-lasting use
Tip Ring Sleeve connectors: Ensures stable and consistent audio signals
Applications
Home audio systems
Professional audio equipment
Portable music players
Car audio systems
Additional Information
Meets CE, REACH, RoHS, and UKCA standards
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Male 3.5 mm Stereo Jack 3.5 mm Stereo Jack Auxiliary Cable,
- RS PRO Male 3.5 mm Stereo Jack White, 10 m
- RS PRO Male 3.5 mm Stereo Jack White, 1 m
- RS PRO Male 3.5 mm Stereo Jack Black, 5 m
- RS PRO Male 3.5 mm Stereo Jack White, 2 m
- RS PRO Male 3.5 mm Stereo Jack Black, 3 m
- RS PRO Male 3.5 mm Stereo Jack White, 1.5 m
- RS PRO Male 3.5 mm Stereo Jack Black, 2 m
