RS PRO Male 3.5 mm Stereo Jack, 3.5 mm Stereo Jack to Male 3.5 mm Stereo Jack Auxiliary Cable, Black, 3 m

Subtotal (1 unit)*

€4.51

(exc. VAT)

€5.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4.51

*price indicative

RS Stock No.:
286-2864
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Auxiliary Cable

Connector Type A

3.5 mm Stereo Jack, 3.5 mm Stereo Jack

Connector Type B

3.5 mm Stereo Jack

Connector Gender A

Male

Connector Gender B

Male

Length

3m

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Standards/Approvals

CE, REACH, RoHS, UKCA

COO (Country of Origin):
CN

RS PRO Aux Cable, Right Angled 3.5mm Stereo


RS PRO Aux Cable is designed for seamless audio connectivity with its right-angled 3.5mm stereo connectors. Ideal for situations where space is limited, this cable ensures a secure connection without bending or damaging the cable. Perfect for audio equipment setups requiring reliable and high-quality sound transmission.

Features and Benefits


Right-angled connectors: Easier connection in tight spaces, reducing cable strain

Gold flashed connectors: Enhanced conductivity and corrosion resistance

3.5mm stereo plugs: Universal compatibility with audio devices

Black PVC jacket: Durable and flexible for long-lasting use

Shielded design: Minimises interference for clear audio quality

Applications


Consumer electronics

Audio equipment

Home entertainment systems

Additional Information


Standards met: CE, REACH, RoHS, UKCA

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy