TE Connectivity 2081385 Male FAKRA Plug to Female FAKRA Jack, Straight Coaxial Cable, Black, 600 mm 2081385-2
- RS Stock No.:
- 286-8632
- Mfr. Part No.:
- 2081385-2
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 5 more to save €7.40
View bulk pricing optionsSubtotal (1 unit)*
€35.37
(exc. VAT)
€43.51
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €35.37 | - |
| 5 - 9 | €33.89 | €7.40 |
| 10 - 29 | €32.44 | €29.30 |
| 30 + | €30.22 | €154.50 |
*price indicative
- RS Stock No.:
- 286-8632
- Mfr. Part No.:
- 2081385-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Coaxial Cable | |
| Connector Type A | FAKRA Plug | |
| Connector Type B | FAKRA Jack, Straight | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Length | 600mm | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | No | |
| Series | 2081385 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Coaxial Cable | ||
Connector Type A FAKRA Plug | ||
Connector Type B FAKRA Jack, Straight | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Length 600mm | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals No | ||
Series 2081385 | ||
- COO (Country of Origin):
- CN
The TE Connectivity cable assemblies provide a design solution suitable for replacing SMA cable assemblies in new designs. The FAKRA connector system portfolio offers a wide range of cable assemblies, terminals, and housings tailored for use in numerous automotive RF-based applications. This comprehensive range includes 14 key codes with sealed and unsealed options, as well as 180° and 90° orientation variants. Designed specifically for automated manufacturing, FAKRA connector products benefit from TE's global manufacturing footprint, ensuring high-quality and consistent performance.
Can be used to replace SMA cable assemblies in new designs
Works well in high-vibration applications
Waterproof design works well in harsh environments
Related links
- TE Connectivity 2081385 Male FAKRA Plug to Female FAKRA Jack Black, 600 mm 2081385-2
- TE Connectivity 2081385 Series Coaxial Cable Male FAKRA Plug to Male FAKRA Jack Straight, 3 m 50 Ω
- TE Connectivity 2081377 Male FAKRA Plug to Female FAKRA Jack Black, 1 m 2081377-3
- TE Connectivity 2081377 Male FAKRA Plug to Female FAKRA Jack Black, 300 mm 2081377-1
- Molex Male FAKRA Plug Female FAKRA Jack Cable Assembly, 1 m
- Molex Female FAKRA Plug Female FAKRA Jack Cable Assembly, 1 m
- Molex Female FAKRA Plug Female FAKRA Jack Cable Assembly, 2 m
- Molex 4 Way Female FAKRA Plug to 4 Way Female FAKRA Jack Cable Assembly, 1 m
