RS PRO Male Phono to Male Phono Auxiliary Cable, Grey, 1 m
- RS Stock No.:
- 332-6399
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 12 more to save €107.64
View bulk pricing optionsSubtotal (1 pair)*
€142.40
(exc. VAT)
€175.15
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair | Saving |
|---|---|---|
| 1 - 11 | €142.40 | - |
| 12 - 24 | €133.43 | €107.64 |
| 25 - 49 | €127.44 | €374.00 |
| 50 + | €122.04 | €1,018.00 |
*price indicative
- RS Stock No.:
- 332-6399
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type A | Phono | |
| Product Type | Auxiliary Cable | |
| Connector Type B | Phono | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Length | 1m | |
| Jacket Colour | Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type A Phono | ||
Product Type Auxiliary Cable | ||
Connector Type B Phono | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Length 1m | ||
Jacket Colour Grey | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
QUNEX1 Professional Phono Leads
Compact figure-of-eight construction
Half-micron 24ct gold plated RCA phono plugs
99.999% OFC
Aluminium/Mylar screen foil and LDPE insulation
Phono/RCA
For use with a broad spectrum of HI-Fi systems.
Related links
- RS PRO Male Phono to Male Phono Auxiliary Cable 1 m
- RS PRO Male Phono to Male Phono Auxiliary Cable 2 m
- RS PRO Male Phono to Male Phono Auxiliary Cable 3 m
- RS PRO Male Phono to Female Phono Auxiliary Cable Blue 12 in
- RS PRO Male Jack to Male Phono Auxiliary Cable 1 m
- RS PRO Male 3.5 mm Jack to Male Phono Auxiliary Cable 2 m
- L-Com LC to to LC Fibre Optic Cable 1 m
- Decelect SPE Cat5 Ethernet Cable 1 m, Shielded PVC
