Van Damme Male 6 mm Mono Jack to Male 6 mm Mono Jack Auxiliary Cable, Blue, 3 m 101-002-202-060
- RS Stock No.:
- 379-9551
- Mfr. Part No.:
- 101-002-202-060
- Manufacturer:
- Van Damme
Get a bulk buy discount
Add 12 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
€27.92
(exc. VAT)
€34.34
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 11 | €27.92 | - |
| 12 - 24 | €25.13 | 9% |
| 25 - 49 | €23.22 | 16% |
| 50 + | €22.53 | 19% |
*price indicative
- RS Stock No.:
- 379-9551
- Mfr. Part No.:
- 101-002-202-060
- Manufacturer:
- Van Damme
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Van Damme | |
| Product Type | Auxiliary Cable | |
| Connector Type A | 6 mm Mono Jack | |
| Connector Type B | 6 mm Mono Jack | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Length | 3m | |
| Jacket Colour | Blue | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Van Damme | ||
Product Type Auxiliary Cable | ||
Connector Type A 6 mm Mono Jack | ||
Connector Type B 6 mm Mono Jack | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Length 3m | ||
Jacket Colour Blue | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Mono Jack to Jack Cable Assemblies
Van Damme 6·0mm OFC professional guitar cable terminated with ¼ in. mono jack plugs
Related links
- Van Damme Male Mono Jack to Male Mono Jack Auxiliary Cable 3 m 101-002-202 BLACK
- Van Damme Male 6 mm Mono Jack to Male 6 mm Mono Jack Auxiliary Cable 6 m 101-100-100 BLACK
- Van Damme Male XLR3 to Male XLR Cable 5 m
- Van Damme Male XLR3 to Female XLR3 XLR Cable 5 m
- Van Damme Male 6.35 mm Stereo Jack to Female Jack XLR Cable 3 m
- Van Damme Female XLR3 to Male XLR Cable 5 m
- Van Damme Male XLR3 to Female XLR3 XLR Cable, 1 m
- Van Damme Male XLR NC3MXX to Female XLR Cable, 1 m
