Switchcraft Male 3.5 mm Stereo Jack to Male 3.5 mm Stereo Jack, 3.5 mm Stereo Jack Auxiliary Cable, Black, 3.1 m
- RS Stock No.:
- 724-9057
- Mfr. Part No.:
- 36HR14436X
- Manufacturer:
- Switchcraft
Get a bulk buy discount
Add 15 more to save €8.85
View bulk pricing optionsSubtotal (1 unit)*
€21.15
(exc. VAT)
€26.01
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | €21.15 | - |
| 15 - 49 | €20.56 | €8.85 |
| 50 + | €20.00 | €57.50 |
*price indicative
- RS Stock No.:
- 724-9057
- Mfr. Part No.:
- 36HR14436X
- Manufacturer:
- Switchcraft
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Switchcraft | |
| Product Type | Auxiliary Cable | |
| Connector Type A | 3.5 mm Stereo Jack | |
| Connector Type B | 3.5 mm Stereo Jack, 3.5 mm Stereo Jack | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Length | 3.1m | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Switchcraft | ||
Product Type Auxiliary Cable | ||
Connector Type A 3.5 mm Stereo Jack | ||
Connector Type B 3.5 mm Stereo Jack, 3.5 mm Stereo Jack | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Length 3.1m | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- KR
3.5mm Jack Plug Cable Assemblies
Features and Benefits
• Available in mono or stereo, with straight or 90° plugs
• 2 versions available: plug-to-bare ends or plug-to-plug
• Tip, ring and sleeve, nickel-plated brass
Related links
- Switchcraft 36HR Male 3.5 mm Stereo Jack to Unterminated Auxiliary Cable 3.1 m 36HR14484X
- Switchcraft Male 3.5 mm Stereo Jack to Male 3.5 mm Stereo Jack Auxiliary Cable 1.8 m 35HR07235X
- Switchcraft 35HR Male 3.5 mm Stereo Jack to Unterminated Auxiliary Cable, Black 35HR07884X
- RS PRO Male 3.5 mm Stereo Jack White, 10 m
- RS PRO Male 3.5 mm Stereo Jack White, 1 m
- RS PRO Male 3.5 mm Stereo Jack White, 3 m
- RS PRO Male 3.5 mm Stereo Jack White, 2 m
- RS PRO Male 3.5 mm Stereo Jack 3.5 mm Stereo Jack Auxiliary Cable,
