RS PRO Male 6.35 mm Stereo Jack to Female 6.35 mm Jack Auxiliary Cable, Black, 2 m
- RS Stock No.:
- 742-4563
- Distrelec Article No.:
- 304-04-846
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€8.29
(exc. VAT)
€10.20
(inc. VAT)
In Stock
- 133 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 11 | €8.29 |
| 12 - 24 | €7.82 |
| 25 - 49 | €7.61 |
| 50 + | €7.18 |
*price indicative
- RS Stock No.:
- 742-4563
- Distrelec Article No.:
- 304-04-846
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Auxiliary Cable | |
| Connector Type A | 6.35 mm Stereo Jack | |
| Connector Type B | 6.35 mm Jack | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Length | 2m | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Auxiliary Cable | ||
Connector Type A 6.35 mm Stereo Jack | ||
Connector Type B 6.35 mm Jack | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Length 2m | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO 2 m 6.35 mm Male Jack Plug to 6.35 mm Female Jack Socket Audio Cable Assembly
Transfer signals from an audio source to an external amplifier with this jack plug to jack socket audio cable assembly. It's designed for both residential and commercial use, from living rooms and schools to nightclubs and recording studios.
This adapter is fitted with 2 metres of cable, so it provides a convenient extension from your audio output to a speaker, wherever you choose to place it in the room. It's sheathed in tough PVC for protection against spillages and knocks. This also minimises damage from twisting and bending.
This component is part of our trusted RS PRO range and has been subjected to stringent testing for quality. It's ideal for hooking speakers up to everything from PCs and laptops to guitars, keyboards and mixing desks.
Features and Benefits
• Connector A is a male jack plug
• Width of connector A is 6.35 mm
• Connector B is a female jack socket
• Width of connector B is 6.35 mm
Related links
- RS PRO Male 6.35 mm Stereo Jack to Female 6.35 mm Stereo Jack Auxiliary Cable 3 m
- RS PRO Male 6.35 mm Stereo Jack to Female 6.35 mm Stereo Jack Auxiliary Cable 5 m
- RS PRO Male 6.35 mm Stereo Jack to Male 6.35 mm Stereo Jack Auxiliary Cable 500 mm
- RS PRO Male 6.35 mm Stereo Jack to Male 6.35 mm Stereo Jack Auxiliary Cable 5 m
- RS PRO Male 6.35 mm Stereo Jack to Male 6.35 mm Stereo Jack Auxiliary Cable 20 m
- RS PRO Male 6.35 mm Stereo Jack to Male 6.35 mm Stereo Jack Auxiliary Cable 2 m
- RS PRO Male 6.35 mm Stereo Jack to Male 6.35 mm Stereo Jack Auxiliary Cable 10 m
- RS PRO Male 6.35 mm Stereo Jack to Male 6.35 mm Stereo Jack Auxiliary Cable 15 m
