Eaton Shunt Release, 1 NO/1 NC, A-PKZ0, Side, 073190 A-PKZ0(400V50HZ)
- RS Stock No.:
- 243-700
- Mfr. Part No.:
- 073190 A-PKZ0(400V50HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€56.34
(exc. VAT)
€69.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.34 |
*price indicative
- RS Stock No.:
- 243-700
- Mfr. Part No.:
- 073190 A-PKZ0(400V50HZ)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Shunt Release | |
| Normal State Configuration | 1 NO/1 NC | |
| Series | A-PKZ0 | |
| Mount Type | Side | |
| Terminal Type | Screw | |
| Operational Current Ie | 1A | |
| Minimum Operating Temperature | -25°C | |
| Mounting Location | Inside the Circuit Breaker | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CSA-C22.2 No. 14 CSA File No.:165628 UL UL File No.:E36332 CE UL 508 CSA Class No.:3211-05 IEC/EN 60947-4-1 UL Category Control No.:NLRV CSA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Shunt Release | ||
Normal State Configuration 1 NO/1 NC | ||
Series A-PKZ0 | ||
Mount Type Side | ||
Terminal Type Screw | ||
Operational Current Ie 1A | ||
Minimum Operating Temperature -25°C | ||
Mounting Location Inside the Circuit Breaker | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CSA-C22.2 No. 14 CSA File No.:165628 UL UL File No.:E36332 CE UL 508 CSA Class No.:3211-05 IEC/EN 60947-4-1 UL Category Control No.:NLRV CSA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series A-PKZ0 is an advanced shunt release designed for enhanced performance in power circuit breakers. This reliable component is engineered for use with the PKZ0 and PKE motor protective circuit breakers, facilitating effective control and operation under various electrical conditions. With its robust construction and precise voltage specifications, this shunt release ensures high efficiency in demanding environments. The product is versatile, appealing to various industrial applications, and adheres to strict safety standards for peace of mind. Its user-friendly design allows for easy installation and maintenance, making it an ideal choice for professionals seeking to optimise motor protection solutions.
Efficient AC operation for improved energy management
Designed for integration with motor protective circuit breakers
Suitable for various voltage ratings, ensuring adaptability
Built to withstand extreme ambient temperatures, enhancing longevity
Offers screw connection type for reliable electrical connections
Lightweight structure promotes ease of installation
Conforms to various international safety certifications for trust and reliability
Includes comprehensive documentation for installation and compliance checks
Related links
- Eaton Shunt Release A-PKZ0 073199 A-PKZ0(480V60HZ)
- Eaton Shunt Release A-PKZ0 073189 A-PKZ0(380V50HZ)
- Eaton Shunt Release A-PKZ0 073184 A-PKZ0(110V50HZ)
- Eaton Shunt Release A-PKZ0 073186 A-PKZ0(220V50HZ)
- Eaton Shunt Release A-PKZ0 073203 A-PKZ0(110VDC)
- Eaton Shunt Release A-PKZ0 073197 A-PKZ0(208V60HZ)
- Eaton Shunt Release A-PKZ0 073195 A-PKZ0(120V60HZ)
- Eaton Shunt Release A-PKZ0 073188 A-PKZ0(240V50HZ)
