Eaton Shunt Release, 1 Contact, 1 NO, NZM, 266472 NZM4-XAHIV48AC/DC
- RS Stock No.:
- 256-090
- Mfr. Part No.:
- 266472 NZM4-XAHIV48AC/DC
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€380.18
(exc. VAT)
€467.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €380.18 |
*price indicative
- RS Stock No.:
- 256-090
- Mfr. Part No.:
- 266472 NZM4-XAHIV48AC/DC
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Shunt Release | |
| Number of Contacts | 1 | |
| Normal State Configuration | 1 NO | |
| Series | NZM | |
| Standards/Approvals | CSA (Class No. 1437-01), UL, UL489, CE, IEC60947, CSA (File No. 22086), UL (Category Control Number DIHS), RoHS, CSA, UL (File No. E140305), CSA-C22.2 No. 5-09 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Shunt Release | ||
Number of Contacts 1 | ||
Normal State Configuration 1 NO | ||
Series NZM | ||
Standards/Approvals CSA (Class No. 1437-01), UL, UL489, CE, IEC60947, CSA (File No. 22086), UL (Category Control Number DIHS), RoHS, CSA, UL (File No. E140305), CSA-C22.2 No. 5-09 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM represents a reliable moulded case circuit breaker solution, expertly designed to safeguard your electrical applications. With advanced shunt release capabilities at 48VAC/DC, this product is engineered for performance and longevity. It boasts impressive dimensions, ensuring it fits seamlessly within your existing setups. The NZM4s certification marks highlight its compliance with both international and local safety standards, offering peace of mind in any operational environment. Its compact design, featuring a 64 mm width and a lightweight frame, makes installation straightforward, while its exceptional thermal and mechanical resilience enhances its operational reliability. The introduction of digital functionalities sets the NZM4 apart, optimising performance in diverse applications and enabling easier integration into modern electrical systems.
Shunt release enhances operational safety
Compact dimensions simplify installation
UL/CSA and IEC certifications ensure global compliance
Lightweight design reduces the burden during setup
Designed to operate effectively in various frequencies
Digital functionality supports modern electrical systems
Robust thermal stability guarantees reliable performance
Corrosion resistance enhances longevity and durability
Effective mechanical impact resistance for added protection
Related links
- Eaton Shunt Release 1 NO 48V, 259776 NZM1-XAHIV48AC/DC
- Eaton Shunt Release 1 NO 266473 NZM4-XAHIV60AC/DC
- Eaton Shunt Release 1 NO 250V, 266475 NZM4-XAHIV208-250AC/DC
- Eaton Shunt Release 1 NO 440V, 266476 NZM4-XAHIV380-440AC/DC
- Eaton Shunt Release 1 NO 130V, 266474 NZM4-XAHIV110-130AC/DC
- Eaton Shunt Release 1 NO 24V, 266471 NZM4-XAHIV24AC/DC
- Eaton Shunt Release 1 NO 12V, 266470 NZM4-XAHIV12AC/DC
- Eaton Shunt Release 1 NO 12V, 259790 NZM1-XAHIVL12AC/DC
