Allen Bradley Auxiliary Contact Block, 2 Contact, 2 NC, 100K, Snap-On, 12 A, 100-KFC02
- RS Stock No.:
- 502-177
- Distrelec Article No.:
- 302-26-688
- Mfr. Part No.:
- 100-KFC02
- Manufacturer:
- Allen Bradley
Image representative of range
Subtotal (1 unit)*
€10.73
(exc. VAT)
€13.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.73 |
*price indicative
- RS Stock No.:
- 502-177
- Distrelec Article No.:
- 302-26-688
- Mfr. Part No.:
- 100-KFC02
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Auxiliary Contact Block | |
| Number of Contacts | 2 | |
| Normal State Configuration | 2 NC | |
| Series | 100K | |
| Mount Type | Snap-On | |
| Contact Current | 12A | |
| Terminal Type | Screw | |
| Pole and Throw Configuration | DPST | |
| Minimum Operating Temperature | -25°C | |
| Mounting Location | Front Side | |
| Operational Current Ie | 12A | |
| Mechanical Durability | 15000000Operations | |
| Minimum Load | 2mA | |
| Rated Insulation Voltage Ui | 690V | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | KC, C-Tick, cULus, EAC, IEC, CSA, CE marked, UL, EN/IEC, CCC | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Auxiliary Contact Block | ||
Number of Contacts 2 | ||
Normal State Configuration 2 NC | ||
Series 100K | ||
Mount Type Snap-On | ||
Contact Current 12A | ||
Terminal Type Screw | ||
Pole and Throw Configuration DPST | ||
Minimum Operating Temperature -25°C | ||
Mounting Location Front Side | ||
Operational Current Ie 12A | ||
Mechanical Durability 15000000Operations | ||
Minimum Load 2mA | ||
Rated Insulation Voltage Ui 690V | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals KC, C-Tick, cULus, EAC, IEC, CSA, CE marked, UL, EN/IEC, CCC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
100-K Auxiliary Contact Blocks
2 and 4 pole versions
5-12A rating
Choice of contact configurations
Front mounting, snap on, no tools required
High-integrity bifurcated contacts for control signals down to 15V/2mA
'Mirror contact' performance to IED 60947-4-1
Related links
- Allen Bradley Auxiliary Contact Block 2 NC Snap-On 100-KFA02E
- Allen Bradley Auxiliary Contact Block 1 NO/1 NC Snap-On 690V, 100-KFA11E
- Allen Bradley Auxiliary Contact Block 1 NO/1 NC Snap-On 100-KFC11
- Allen Bradley Auxiliary Contact Block 2 NO Snap-On 690V, 100-KFA20E
- Allen Bradley Auxiliary Contact Block 2 NO Snap-On 100-KFC20
- Allen Bradley Auxiliary Contact Block 2 NC/2 NO Snap-On 100-KFC22
- Allen Bradley Auxiliary Contact Block 2 NC/2 NO Snap-On 690V, 100-KFA22Z
- Allen Bradley Auxiliary Contact Block 4 NC Snap-On 100-KFA04E
