Allen Bradley Auxiliary Contact Block, 4 Contact, 3 NO/1 NC, 100K, Snap-On, 12 A, 100-KFA31Z

Image representative of range

Subtotal (1 unit)*

€19.86

(exc. VAT)

€24.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€19.86

*price indicative

RS Stock No.:
502-193
Distrelec Article No.:
302-26-000
Mfr. Part No.:
100-KFA31Z
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Auxiliary Contact Block

Number of Contacts

4

Normal State Configuration

3 NO/1 NC

Series

100K

Mount Type

Snap-On

Contact Current

12A

Terminal Type

Screw

Pole and Throw Configuration

4PST

Operational Current Ie

12A

Minimum Load

2mA

Minimum Operating Temperature

-25°C

Rated Insulation Voltage Ui

690V

Mechanical Durability

15000000Operations

Maximum Operating Temperature

60°C

Standards/Approvals

IEC, EN/IEC, C-Tick, KC, cULus, CE marked, UL, CSA, EAC, CCC

RoHS Status: Exempt

COO (Country of Origin):
IT

700-K Series Auxiliary Contact Blocks


For use with the 700-K series of Compact Industrial Relays

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy