Siemens Auxiliary Switch, 4 Contact, 3 NO/1 NC, 3RH29, Snap-On, 10 A, 24V, 3RH2911-1FC30
- RS Stock No.:
- 778-779
- Mfr. Part No.:
- 3RH2911-1FC30
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€27.46
(exc. VAT)
€33.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.46 |
*price indicative
- RS Stock No.:
- 778-779
- Mfr. Part No.:
- 3RH2911-1FC30
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Contacts | 4 | |
| Product Type | Auxiliary Switch | |
| Normal State Configuration | 3 NO/1 NC | |
| Series | 3RH29 | |
| Contact Current | 10A | |
| Mount Type | Snap-On | |
| Terminal Type | Screw | |
| Pole and Throw Configuration | 4PST | |
| Contact Voltage | 24V | |
| Mounting Location | Front | |
| Rated Insulation Voltage Ui | 690V | |
| Mechanical Durability | 10000000Cycles | |
| Minimum Load | 1mA | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 1A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Contacts 4 | ||
Product Type Auxiliary Switch | ||
Normal State Configuration 3 NO/1 NC | ||
Series 3RH29 | ||
Contact Current 10A | ||
Mount Type Snap-On | ||
Terminal Type Screw | ||
Pole and Throw Configuration 4PST | ||
Contact Voltage 24V | ||
Mounting Location Front | ||
Rated Insulation Voltage Ui 690V | ||
Mechanical Durability 10000000Cycles | ||
Minimum Load 1mA | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 1A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CZ
The Siemens Auxiliary switch is designed to provide reliable signaling and control support within electrical distribution and automation systems. It ensures safe operation with appropriate insulation and front side protection, making it suitable for integration into switchgear and control panels.
Provides front protection class IP20
Supports insulation voltage up to 690 V ac
Includes CE certification for compliance
Related links
- Siemens Auxiliary Switch 3 NO/1 NC Snap-On 24V, 3RH2911-2NM31
- Siemens Auxiliary Switch 2 NO/2 NC Snap-On 24V, 3RH2911-1NE22
- Siemens Auxiliary Switch 2 NO/2 NC Snap-On 24V, 3RH2911-2NL22
- Siemens Auxiliary Switch 2 NO/2 NC Snap-On 24V, 3RH2911-2NF22
- Siemens Auxiliary Switch 1 NO/3 NC Snap-On 24V, 3RH2911-2HA13-0KT0
- Siemens Auxiliary Switch 4 NO Snap-On 24V, 3RH2911-2NL40
- Siemens Auxiliary Switch Block 4 NC Snap-On 600 V dc 3RH2911-1XA04-0MA0
- Siemens Auxiliary Switch Block 4 NC Snap-On 600 V dc 3RH2911-2XA04-0MA0
