Siemens Auxiliary Contact, 2 Contact, 1 NO/1 NC, 3TB44-50, 3TC4, Snap-On, 10 A, 690V, 3TY6501-1AA00

Subtotal (1 unit)*

€29.08

(exc. VAT)

€35.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€29.08

*price indicative

RS Stock No.:
203-3892
Mfr. Part No.:
3TY6501-1AA00
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Contacts

2

Product Type

Auxiliary Contact

Normal State Configuration

1 NO/1 NC

Series

3TB44-50, 3TC4

Mount Type

Snap-On

Contact Current

10A

Terminal Type

Screw

Pole and Throw Configuration

DPDT

Contact Voltage

690V

Mechanical Durability

10Mcycles

Rated Insulation Voltage Ui

690V

Mounting Location

Left Side, Right Side

Minimum Operating Temperature

-25°C

Operational Current Ie

10A

Maximum Operating Temperature

55°C

Standards/Approvals

No

COO (Country of Origin):
TR
The Siemens auxiliary switch for contactor used screw type of terminal and snap-on mounting type. It is mounting on the left or on the right. It is suitable use for contactor relay and power contactor.

Ambient temperature is -25 °C to 55°C

Its height is 70mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy