Allen Bradley Auxiliary Contact, 2 Contact, 1 NO/1 NC, Front, 9 A, 100-FC11
- RS Stock No.:
- 257-5338
- Mfr. Part No.:
- 100-FC11
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€16.51
(exc. VAT)
€20.31
(inc. VAT)
In Stock
- Plus 14 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.51 |
*price indicative
- RS Stock No.:
- 257-5338
- Mfr. Part No.:
- 100-FC11
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Number of Contacts | 2 | |
| Product Type | Auxiliary Contact | |
| Normal State Configuration | 1 NO/1 NC | |
| Mount Type | Front | |
| Contact Current | 9A | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC 60947-1/-4-1 | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Number of Contacts 2 | ||
Product Type Auxiliary Contact | ||
Normal State Configuration 1 NO/1 NC | ||
Mount Type Front | ||
Contact Current 9A | ||
Terminal Type Screw | ||
Standards/Approvals IEC 60947-1/-4-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Rockwell Automation front mounting auxiliary contact block has 1 (NO) main poles per contact and 1 (NC) auxiliary poles per contact. This contacts blocks are use with C09-10 to C23-10 contactors.
Quick and easy mounting without tools
Electronic-compatible contacts down to 17 V, 5 mA
Related links
- Allen Bradley Auxiliary Contact 1 NO/1 NC 9 A, 100-FAB11
- Allen Bradley Auxiliary Contact 2 NC/2 NO Front 100-CRFA22
- Allen Bradley Auxiliary Contact 2 NC/2 NO 9 A, 100-FAB22
- Allen Bradley Auxiliary Contact 1 NO/1 NC Front 140MP-A-AFA11
- Allen Bradley Auxiliary Contact 1 NO/1 NC Side 690V, 140MP-A-ASA20L
- Allen Bradley Auxiliary Contact 1 NO/1 NC Side 690V, 140MP-A-ASA11
- Allen Bradley Auxiliary Contact 1 NO/1 NC 100-ES2-11
- Allen Bradley Auxiliary Contact 1 NO/1 NC 12 A, 100-ESB11
