Allen Bradley Auxiliary Contact, 4 Contact, 2 NC/2 NO, Front, 12 A, 100-FC22
- RS Stock No.:
- 257-5339
- Mfr. Part No.:
- 100-FC22
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€32.18
(exc. VAT)
€39.58
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.18 |
*price indicative
- RS Stock No.:
- 257-5339
- Mfr. Part No.:
- 100-FC22
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Auxiliary Contact | |
| Number of Contacts | 4 | |
| Normal State Configuration | 2 NC/2 NO | |
| Contact Current | 12A | |
| Mount Type | Front | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC 60947-1/-4-1 | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Auxiliary Contact | ||
Number of Contacts 4 | ||
Normal State Configuration 2 NC/2 NO | ||
Contact Current 12A | ||
Mount Type Front | ||
Terminal Type Screw | ||
Standards/Approvals IEC 60947-1/-4-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Rockwell Automation front mounting auxiliary contact block has 2 (NO) main poles per contact and 2 (NC) auxiliary poles per contact. This contacts blocks are use with C09-10 to C23-10 contactors.
Quick and easy mounting without tools
Electronic-compatible contacts down to 17 V, 5 mA
Related links
- Allen Bradley Auxiliary Contact 2 NC/2 NO 12 A, 100-FB22
- Allen Bradley Auxiliary Contact 2 NC/2 NO 9 A, 100-FAB22
- Allen Bradley Auxiliary Contact 2 NC/2 NO Panel 600V, 100-FA22
- Allen Bradley Auxiliary Contact 2 NC/2 NO Front 100-CRFA22
- Allen Bradley Auxiliary Contact 2 NC/2 NO Front DIN Rail 17V dc, 194E-A-P22
- Allen Bradley Auxiliary Contact 2 NC/2 NO DIN Rail Front 17V dc, 194E-E-P22
- Allen Bradley Auxiliary Contact Block 2 NC/2 NO Snap-On 100-KFC22
- Allen Bradley Auxiliary Contact Block 2 NC/2 NO Snap-On 690V, 100-KFA22Z
