Allen Bradley Auxiliary Contact, 2 Contact, 1 NO/1 NC, 194, Side Mount, 6 A, 17V dc, 194E-A-P11
- RS Stock No.:
- 422-9299
- Distrelec Article No.:
- 302-26-758
- Mfr. Part No.:
- 194E-A-P11
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€14.24
(exc. VAT)
€17.52
(inc. VAT)
In Stock
- Plus 156 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.24 |
*price indicative
- RS Stock No.:
- 422-9299
- Distrelec Article No.:
- 302-26-758
- Mfr. Part No.:
- 194E-A-P11
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Number of Contacts | 2 | |
| Product Type | Auxiliary Contact | |
| Normal State Configuration | 1 NO/1 NC | |
| Series | 194 | |
| Mount Type | Side Mount | |
| Contact Current | 6A | |
| Terminal Type | Screw | |
| Pole and Throw Configuration | 2P | |
| Contact Voltage | 17V dc | |
| Operational Current Ie | 100A | |
| Mechanical Durability | 1Mcycles | |
| Rated Insulation Voltage Ui | 690V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC, VDE, BS | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Number of Contacts 2 | ||
Product Type Auxiliary Contact | ||
Normal State Configuration 1 NO/1 NC | ||
Series 194 | ||
Mount Type Side Mount | ||
Contact Current 6A | ||
Terminal Type Screw | ||
Pole and Throw Configuration 2P | ||
Contact Voltage 17V dc | ||
Operational Current Ie 100A | ||
Mechanical Durability 1Mcycles | ||
Rated Insulation Voltage Ui 690V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC, VDE, BS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
Allen Bradley Auxiliary Contact Block, NO/NC, DPDT - 194E-A-P11
Searching for a reliable accessory for your industrial circuit breaker? Choose this auxiliary contact block from Rockwell Automation's Allen Bradley range. This component accommodates cables ranging in size from 0.75 to 2.5mm², making it a versatile choice for use in a range of applications. It has one normally open (NO) contact and one normally closed (NC) contact and can be mounted to the side of a circuit breaker without the need for specialised tools, making it simple to install.
• Contact current rating of 6A for use in low-current applications• Wide operating temperature range of -20°C to +55°C for use in a variety of demanding environments• Screw terminals for simple and secure connections• Recyclable block components and materials for increased sustainability
Standards and Certifications
• CE (Conformité Européenne)• CCC (China Compulsory Certificate)• IEC (International Electrotechnical Commission)
How often should low-voltage circuit breakers be inspected and maintained?
Low-voltage circuit breakers don't need much maintenance, but they should be inspected and tested at least once every one to three years to maintain reliable levels of safety and efficiency.
4th Pole, Neutral Terminal & Auxiliary Contacts for Base Mounting Switch
Common auxiliary blocks can be fitted without the use of tools as can the fourth pole. Auxiliary contacts are rated at 17Vdc, 5mA (DIN 19240)
4th pole is early make, late break. Fully rated neutral
Insulation voltage Ui 690V. Thermal current 12A; rated current 6A
Operating temperature rating -20 to + 55°C
Maximum cable size 0.75 to 2.5mm²
Allen Bradley MCS Range
The 194E switch disconnector range forms part of the Modular Control System (MCS) 9mm grid system and similarly features compact design, modularity and extensive choice. All switch materials can be recycled. Universal terminal screws are fitted for Pozidriv or flat blade screwdriver. The switching category is AC23A.
Note
The 1NO + 1NC auxiliary contacts are available in standard and make-before-break (MBB) versions
Approvals
UL, CSA
Standards
IEC 947, VDE 0660
Related links
- Allen Bradley Auxiliary Contact 2 NC/2 NO Front DIN Rail 17V dc, 194E-A-P22
- Allen Bradley Auxiliary Contact 1 NO/1 NC Base DIN Rail 17V dc, 194E-E-PL11
- Allen Bradley Auxiliary Contact 1 NO/1 NC 10 A 194E-E-P11
- Allen Bradley Auxiliary Contact 2 NC/2 NO DIN Rail Front 17V dc, 194E-E-P22
- Allen Bradley Auxiliary Contact 1 NO Side 17V dc, 194E-A16-PD10
- Allen Bradley Auxiliary Contact 1 NO Side 17V dc, 194E-E16-PD10
- Allen Bradley Auxiliary Contact 1 NO/1 NC Front 140MP-A-AFA11
- Allen Bradley Auxiliary Contact 1 NO/1 NC Side 690V, 140MP-A-ASA20L
