Roline HDMI Male HDMI Straight DVI-D AV Adapter

Subtotal (1 unit)*

€8.38

(exc. VAT)

€10.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 61 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.38

*price indicative

RS Stock No.:
121-3292
Mfr. Part No.:
12.03.3115-50
Manufacturer:
Roline
Find similar products by selecting one or more attributes.
Select all

Brand

Roline

Product Type

AV Adapter

Sub Type

HDMI

Converts From Type

DVI-D

Orientation

Straight

Converts to Type

HDMI

Converts to Gender - Contact

Male

Number of Connectors A

1

Converts From Gender - Connector

Female

Number of Connectors B

1

Length

42.7mm

Converts to Gender - Connector

Male

Converts From Gender - Contact

Female

Standards/Approvals

No

Colour

Black

COO (Country of Origin):
CN

Roline HDMI to VGA Adapter


A male HDMI to female DVI adapter.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy